This Zener diode features a working voltage of 3.9V with a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 10uA. The diode is designed for surface mount applications and is packaged in a hermetically sealed glass package. It operates within a temperature range of -65°C to 175°C and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes ZMM5228B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMM5228B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 23R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Working Voltage | 3.9V |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5228B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.