
The ZMM5232B-7 is a surface mount zener diode with a working voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 11 ohms. The diode is hermetically sealed in a glass package and is RoHS compliant. It operates over a temperature range of -65°C to 175°C.
Sign in to ask questions about the Diodes ZMM5232B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMM5232B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 11R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Working Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5232B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
