
This RoHS compliant zener diode has a working voltage of 9.1V and a tolerance of 5%. It is rated for a maximum power dissipation of 500mW and has a maximum reverse current of 3uA. The diode is available in a hermetically sealed glass package and is suitable for surface mount applications. It can operate over a temperature range of -65°C to 175°C.
Sign in to ask questions about the Diodes ZMM5239B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMM5239B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Working Voltage | 9.1V |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5239B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.