
The ZMM5241B-7 is a surface mount zener diode with a working voltage of 11V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse current of 2uA. The device is RoHS compliant and has a hermetic sealed glass package. Operating temperature range is from -65°C to 175°C.
Sign in to ask questions about the Diodes ZMM5241B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMM5241B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Working Voltage | 11V |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5241B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.