
The ZMM5246B-7 is a 16V 5% zener diode with a maximum power dissipation of 500mW. It operates over a temperature range of -65°C to 175°C and is packaged in a hermetic sealed glass package. The diode is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Diodes ZMM5246B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMM5246B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Working Voltage | 16V |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5246B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
