
The ZMM5250B-7 is a surface mount zener diode with a rated voltage of 20V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an operating temperature range of -65°C to 175°C. The diode is packaged in a hermetic sealed glass package and is compliant with RoHS regulations.
Sign in to ask questions about the Diodes ZMM5250B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMM5250B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 25R |
| Lead Free | Exempt |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5250B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.