
The ZMM5258B-7 is a 36V 5% Zener diode with a maximum power dissipation of 500mW and an operating temperature range of -65°C to 175°C. It is a surface mount device with a hermetic sealed glass package. The diode is RoHS compliant and exempt from lead-free requirements. It has a high impedance of 70R and a maximum reverse current of 100nA.
Sign in to ask questions about the Diodes ZMM5258B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMM5258B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 70R |
| Lead Free | Exempt |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5258B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
