
The ZMM5265B-7 is a 62V 5% Zener diode with a maximum power dissipation of 500mW. It is a surface mount device with a height of 1.6mm and a length of 3.7mm. The diode operates within a temperature range of -65°C to 175°C. It is RoHS compliant and exempt from lead-free requirements.
Sign in to ask questions about the Diodes ZMM5265B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMM5265B-7 technical specifications.
| Height | 1.6mm |
| Impedance | 185R |
| Lead Free | Exempt |
| Length | 3.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 62V |
| Voltage Tolerance | 5% |
| Weight | 0.001199oz |
| Width | 1.6mm |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMM5265B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.