Sign in to ask questions about the Diodes ZMR250C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMR250C technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 22.5V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZMR250C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
