
The ZMR250CSTOB is a linear voltage regulator from Diodes with a fixed output voltage of 2.563V and an output current of 50mA. It is packaged in a TO-226-3 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 600mW. The ZMR250CSTOB is not RoHS compliant, but is Reach SVHC compliant.
Diodes ZMR250CSTOB technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 22.5V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.563V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
