
Positive fixed output linear voltage regulator IC, offering a 2.5V output voltage with a 50mA output current. Features a 75dB Power Supply Rejection Ratio (PSRR) and a low 40µA quiescent current. Operates with a maximum input voltage of 22.5V and a minimum of 3.9V, across an extended temperature range of -55°C to 125°C. Housed in a TO-226-3 (TO-92) through-hole package, this component is designed for efficient power management.
Diodes ZMR250CSTZ technical specifications.
| Package/Case | TO-226-3 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 22.5V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.563V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
