
The ZMR250FTC is a linear voltage regulator with a fixed output voltage of 2.563V and an output current of 50mA. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 500mW. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 10,000 per reel. It is not RoHS compliant, but is SVHC compliant.
Sign in to ask questions about the Diodes ZMR250FTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMR250FTC technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 22.5V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.563V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZMR250FTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
