
The ZMR330F-7 is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 50mA. It is packaged in a TO-236-3 surface mount package and operates over a temperature range of -55°C to 125°C. The device is RoHS compliant and meets the requirements of the EU's Restriction of Hazardous Substances (RoHS) directive. The ZMR330F-7 is suitable for use in a variety of applications, including consumer electronics and industrial control systems.
Sign in to ask questions about the Diodes ZMR330F-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMR330F-7 technical specifications.
| Package/Case | TO-236-3 |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 170uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMR330F-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
