Sign in to ask questions about the Diodes ZMS2800TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMS2800TC technical specifications.
| Capacitance | 2pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Current Rating | 15mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Output Current | 15mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZMS2800TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
