The ZMV831ATA varactor diode from Diodes features a capacitance of 13.5pF and a reverse voltage rating of 25V. It is packaged in the SOD-323-2 surface mount package and is suitable for operating temperatures between -55°C and 150°C. The device is RoHS compliant and is supplied on tape and reel in quantities of 3000.
Sign in to ask questions about the Diodes ZMV831ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMV831ATA technical specifications.
| Capacitance | 13.5pF |
| Package/Case | SOD-323-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV831ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.