
Variable Capacitance Diode, 22pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2
Diodes ZMV832ATA technical specifications.
| Capacitance | 19.8pF |
| Package/Case | SOD-323-2 |
| Forward Current | 200mA |
| Height | 1.05mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Compliant |
No datasheet is available for this part.