
The ZMV832BTA varactor diode from Diodes features a capacitance of 20.9pF and a forward current of 200mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a SOD-323-2 surface mount package and is lead free. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Diodes ZMV832BTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMV832BTA technical specifications.
| Capacitance | 20.9pF |
| Package/Case | SOD-323-2 |
| Forward Current | 200mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 25V |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV832BTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
