
The ZMV834BTA varactor diode from Diodes features a capacitance of 44.65pF and a maximum operating temperature of 150°C. It is available in a SOD-323-2 package, which is a surface mount type with a height of 1.05mm and a length of 1.8mm. The diode can handle a forward current of 200mA and a reverse voltage of 25V. It is compliant with RoHS regulations and is supplied on a tape and reel in quantities of 3000.
Sign in to ask questions about the Diodes ZMV834BTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMV834BTA technical specifications.
| Capacitance | 44.65pF |
| Package/Case | SOD-323-2 |
| Forward Current | 200mA |
| Height | 1.05mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV834BTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.