
The Diodes ZMV835ATA varactor diode features a capacitance of 61.2pF and a forward current of 200mA. It is packaged in a SOD-323-2 miniature package and is designed for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes ZMV835ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMV835ATA technical specifications.
| Capacitance | 61.2pF |
| Package/Case | SOD-323-2 |
| Forward Current | 200mA |
| Height | 1.05mm |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV835ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.