
The Diodes ZMV934ATA is a surface mount diode with a capacitance of 95pF and a forward current rating of 100mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is packaged in a SOD-323-2 case and is lead free. It is RoHS compliant and has a standard polarity. The diode is rated for a DC voltage of 12V and is suitable for use in a variety of electronic applications.
Sign in to ask questions about the Diodes ZMV934ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMV934ATA technical specifications.
| Capacitance | 95pF |
| Package/Case | SOD-323-2 |
| Forward Current | 100mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 12V |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 12V |
| Weight | 0.000173oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMV934ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.