Sign in to ask questions about the Diodes ZMY20MTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZMY20MTA technical specifications.
| Axis | X, Y |
| Package/Case | SOT-223 |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24mV |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMY20MTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.