
The ZMY20MTC is a surface mount analog voltage sensor with a package type of SOT-223 and 4 pins. It is designed for operation between -25°C and 125°C. The sensor is packaged in tape and reel quantities of 4000 units. It is compliant with RoHS regulations. The sensor is suitable for use in applications requiring axis measurements in the X and Y directions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZMY20MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Axis | X, Y |
| Package/Case | SOT-223 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMY20MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
