
Magnetoresistive Sensor, -3.75mT Min, 3.75mT Max, 16-24V, Hybrid, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SOT-223, 4 PIN
Diodes ZMY20TA technical specifications.
| Axis | X, Y |
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24mV |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 12V |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.