The Diodes ZMZ20 is a general-purpose magnetic sensor with an operating temperature range of -40°C to 150°C. It has a maximum output voltage of 24mV and a maximum power dissipation of 120mW. The sensor is packaged in a SIP package and is available in quantities of 100. It is RoHS compliant but not Reach SVHC compliant. The ZMZ20 operates at a maximum supply voltage of 12V and has an operating supply current of 3mA.
Checking distributor stock and pricing after the page loads.
| Axis | X, Y |
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24mV |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Output Type | Analog Voltage |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |