Diodes ZMZ20M technical specifications.
| Axis | X, Y |
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 24mV |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| Output Voltage | 18V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZMZ20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.