The Diodes ZNBG3000Q16TC is a power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a maximum drain to source voltage of 2.2kV and an operating supply current of 40mA. The device is packaged in a surface mount SSOP package and is available in quantities of 2500 per reel. The ZNBG3000Q16TC is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Diodes ZNBG3000Q16TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZNBG3000Q16TC technical specifications.
| Package/Case | SSOP |
| Drain to Source Voltage (Vdss) | 2.2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZNBG3000Q16TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
