
The ZNBG3115Q20TC is a single Zener diode with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SSOP package and is available in quantities of 2500. The device is RoHS compliant and not radiation hardened. Operating supply current is 28mA.
Sign in to ask questions about the Diodes ZNBG3115Q20TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZNBG3115Q20TC technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 28mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZNBG3115Q20TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
