
The ZNBG4000Q16TC is a Zener diode with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is a surface mount device packaged in a QSOP-16 package. The diode has an operating supply current of 50mA and is lead free. It is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Diodes ZNBG4000Q16TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZNBG4000Q16TC technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.010159oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZNBG4000Q16TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
