IC GENERATOR FIXED BIAS 20-QSOP
Diodes ZNBG6005Q20TC technical specifications.
| Package/Case | QSOP |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.008508oz |
| RoHS | Compliant |
No datasheet is available for this part.