Sign in to ask questions about the Diodes ZR2431F01TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR2431F01TA technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Voltage | 15V |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR2431F01TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
