The ZR2431F02TA is a single-channel zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a surface mount package and is available in cut tape packaging. The diode has a tolerance of 2.5% and is not RoHS compliant. It can handle an output current of 25mA and an output voltage of 15V.
Diodes ZR2431F02TA technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 25mA |
| Output Voltage | 15V |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2.5% |
| RoHS | Not Compliant |
No datasheet is available for this part.
