
The ZR2431N801TA is a surface mount adjustable shunt voltage reference from Diodes, operating over a temperature range of -40°C to 85°C. It has a maximum output voltage of 15V and a minimum output voltage of 1.24V. The device can supply a maximum output current of 25mA. It is available in a SOIC package and is packaged on a tape and reel.
Diodes ZR2431N801TA technical specifications.
| Package/Case | SOIC |
| Cathode Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.
