
Surface mount bipolar voltage reference IC offering a fixed 2.5V output. This two-terminal shunt reference operates with a cathode current of 20µA and supports an output current up to 30mA. Packaged in a compact SOT-23-3 (PDSO3) surface mount case, it features a 2% tolerance and operates across a temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Diodes ZR285F02TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR285F02TA technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 20uA |
| Current Rating | 30mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR285F02TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
