
The ZR285F02TC is a 2.5V shunt voltage reference from Diodes, packaged in the TO-236-3 surface mount package. It operates over a temperature range of -40°C to 85°C and has a tolerance of 2%. The device draws 20mA of supply current and has an output current of 20mA. It is not RoHS compliant.
Sign in to ask questions about the Diodes ZR285F02TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR285F02TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 20uA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR285F02TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
