The ZR285F03TC is a 2.5V shunt voltage reference from Diodes with a tolerance of 3%. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 20mA. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 10,000 per reel. The ZR285F03TC is not RoHS compliant.
Diodes ZR285F03TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 20uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
