
Surface mount two-terminal voltage reference IC offering a stable 2.5V output with 0.5% tolerance. Designed for power management applications, this bipolar device operates with a cathode current of 60µA and a maximum input voltage of 2.5V. It supports an output current of up to 15mA and features a wide operating temperature range of -40°C to 85°C. Packaged in a compact SOT-23 (PDSO3) surface mount case, it is RoHS compliant and lead-free.
Sign in to ask questions about the Diodes ZR404005F25TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR404005F25TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 60uA |
| Current Rating | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR404005F25TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
