
The ZR404005R25STZ is a 2.5V fixed voltage reference from Diodes, featuring an output current of 15mA and an operating temperature range of -40°C to 85°C. It is available in a through-hole package and is RoHS compliant. The device has a tolerance of 0.5% and is suitable for use in a variety of applications.
Sign in to ask questions about the Diodes ZR404005R25STZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR404005R25STZ technical specifications.
| Cathode Current | 60uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR404005R25STZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
