
Two-terminal voltage reference IC, featuring a fixed 2.5V output with 1% tolerance. This bipolar device operates with a cathode current of 60µA and a maximum output current of 15mA. Packaged in a 3-pin SOT-23 (PDSO3) surface-mount case, it offers a wide operating temperature range from -40°C to 85°C. The component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Diodes ZR40401F25TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40401F25TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 60uA |
| Current Rating | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR40401F25TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
