
Surface mount two-terminal voltage reference IC offering a fixed 4.096V output with 1% tolerance. This bipolar device operates with a cathode current of 60µA and a maximum output current of 15mA, suitable for applications requiring stable voltage references. Packaged in a compact SOT-23 (PDSO3) case, it features a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Diodes ZR40401F41TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40401F41TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 60uA |
| Current Rating | 15mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Nominal Input Voltage | 2.45V |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR40401F41TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
