
This two-terminal voltage reference IC provides a stable 5V output with 1% tolerance. Designed for surface mounting in a compact SOT-23-3 package, it operates with a cathode current of 60µA and a maximum output current of 15mA. The device features a wide operating temperature range from -55°C to 125°C and is RoHS compliant and lead-free.
Sign in to ask questions about the Diodes ZR40401F50TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40401F50TA technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Current Rating | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR40401F50TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
