The ZR40401F50TC is a 5V shunt voltage reference from Diodes, packaged in a TO-236-3 surface mount package. It operates over a temperature range of -55°C to 85°C and has a tolerance of 1%. The device is rated for a maximum output current of 15mA.
Diodes ZR40401F50TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 60uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.
