The ZR40401N825TA is a 2.5V shunt voltage reference from Diodes. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a SO package and is suitable for surface mount applications. The reference type is shunt and the output current is 15mA. The device is not RoHS compliant.
Sign in to ask questions about the Diodes ZR40401N825TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40401N825TA technical specifications.
| Package/Case | SO |
| Cathode Current | 60uA |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Weight | 0.00709oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR40401N825TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.