Diodes ZR40401N841TA technical specifications.
| Package/Case | SO |
| Cathode Current | 60uA |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 4.096V |
| Packaging | Cut Tape |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Weight | 0.00709oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR40401N841TA to view detailed technical specifications.
No datasheet is available for this part.