
The ZR40401R41STOA is a Zener voltage reference from Diodes with a nominal output voltage of 4.096V and a tolerance of 1%. It operates within a temperature range of -40°C to 85°C and is available in a through-hole package. The device has a maximum output current of 15mA and a nominal supply current of 120mA.
Sign in to ask questions about the Diodes ZR40401R41STOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40401R41STOA technical specifications.
| Cathode Current | 60uA |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Nominal Supply Current | 120mA |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR40401R41STOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.