
Surface mount bipolar voltage reference IC offering a fixed 5V output with 2% tolerance. Features a 15mA maximum output current and operates with a cathode current of 60µA. Packaged in a 3-pin SOT-23 (PDSO3) case, this lead-free and RoHS compliant component is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Diodes ZR40402F50TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40402F50TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 60uA |
| Current Rating | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR40402F50TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
