
The ZR40402R25STOA is a 2.5V fixed voltage shunt regulator from Diodes, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum cathode current of 60uA and an output current of 15mA. The device is available in a through hole package and is packaged in tape and reel quantities of 2000. The ZR40402R25STOA is not RoHS compliant.
Sign in to ask questions about the Diodes ZR40402R25STOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40402R25STOA technical specifications.
| Cathode Current | 60uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR40402R25STOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.