
The ZR40402R25STOB is a 2.5V shunt voltage reference from Diodes, offering a tolerance of 2%. It can handle a maximum cathode current of 60uA and features a nominal supply current of 120mA. This device is RoHS compliant and suitable for use in through-hole mounting applications, with a packaging option of tape and reel. The ZR40402R25STOB operates within a temperature range of -40°C to 85°C, making it a reliable choice for various applications.
Sign in to ask questions about the Diodes ZR40402R25STOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40402R25STOB technical specifications.
| Cathode Current | 60uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Nominal Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR40402R25STOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.