Sign in to ask questions about the Diodes ZR40402R41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40402R41 technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 60uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR40402R41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
