
The ZR40402R41STOB is a Zener voltage reference from Diodes, featuring a fixed output voltage of 4.096V with a tolerance of 2%. It can supply an output current of up to 15mA and operates within a temperature range of -40°C to 85°C. This device is RoHS compliant and available in a package quantity of 2000, packaged in tape and reel. It is suitable for use as a shunt reference in various applications.
Sign in to ask questions about the Diodes ZR40402R41STOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR40402R41STOB technical specifications.
| Cathode Current | 60uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR40402R41STOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.