
The ZR40402R50STOB is a 5V shunt voltage reference from Diodes with a tolerance of 2%. It operates over a temperature range of -55°C to 85°C and has a nominal supply current of 120mA. The device is available in a SIP package and is packaged in tape and reel quantities of 2000. It is not RoHS compliant.
Diodes ZR40402R50STOB technical specifications.
| Cathode Current | 60uA |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 120mA |
| Operating Supply Current | 120mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Not Compliant |
No datasheet is available for this part.